VA100030D650DL | |
---|---|
DigiKey Part Number | 478-2494-2-ND - Tape & Reel (TR) 478-2494-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VA100030D650DL |
Description | VARISTOR 41V 120A AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 41 V 120 A Varistor 1 Circuit Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 21 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 36.9 V | |
Varistor Voltage (Typ) | 41 V | |
Varistor Voltage (Max) | 45.1 V | |
Current - Surge | 120 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 550 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Axial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.52500 | ¥55.25 |
25 | ¥5.19160 | ¥129.79 |
100 | ¥4.23610 | ¥423.61 |
250 | ¥3.93432 | ¥983.58 |
500 | ¥3.34850 | ¥1,674.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.67876 | ¥2,678.76 |
2,000 | ¥2.42768 | ¥4,855.36 |
5,000 | ¥2.26024 | ¥11,301.20 |
10,000 | ¥2.17652 | ¥21,765.20 |
25,000 | ¥2.09281 | ¥52,320.25 |