ERZ-V14D471 | |
---|---|
DigiKey Part Number | P7222-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V14D471 |
Description | VARISTOR 470V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 V 6 kA Varistor 1 Circuit Through Hole Disc 15.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V14D471 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 6 kA | |
Energy | 175J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 15.5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.40900 | ¥44.09 |
25 | ¥4.11160 | ¥102.79 |
100 | ¥3.28880 | ¥328.88 |
250 | ¥3.05404 | ¥763.51 |
500 | ¥2.58428 | ¥1,292.14 |
1,000 | ¥1.99687 | ¥1,996.87 |
3,000 | ¥1.82069 | ¥5,462.07 |
5,000 | ¥1.70322 | ¥8,516.10 |