![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/129/767/LA-ZA_series-20mm_tmb.jpg)
ERZ-V14
Circuit Protection | Varistors, MOVs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ERZ-V14D241 VARISTOR 240V 6KA DISC 14MM | VARISTOR 240V 6KA DISC 14MM | 34,249 | Bulk | - | |
ERZ-V14D431 VARISTOR 430V 6KA DISC 14MM | VARISTOR 430V 6KA DISC 14MM | 10,233 | Bulk | - | |
ERZ-V14D471 VARISTOR 470V 6KA DISC 14MM | VARISTOR 470V 6KA DISC 14MM | 6,258 | Bulk | - | |
ERZ-V14D180 VARISTOR 18V 2KA DISC 14MM | VARISTOR 18V 2KA DISC 14MM | 23,668 | Bulk | - | |
ERZ-V14D271 VARISTOR 270V 6KA DISC 14MM | VARISTOR 270V 6KA DISC 14MM | 14,829 | Bulk | - | |
ERZ-V14D221 VARISTOR 220V 6KA DISC 14MM | VARISTOR 220V 6KA DISC 14MM | 8,835 | Bulk | - | |
ERZ-V14D820 VARISTOR 82V 6KA DISC 14MM | VARISTOR 82V 6KA DISC 14MM | 5,226 | Bulk | - | |
ERZ-V14D201 VARISTOR 200V 6KA DISC 14MM | VARISTOR 200V 6KA DISC 14MM | 3,227 | Bulk | - | |
ERZ-V14D101 VARISTOR 100V 6KA DISC 14MM | VARISTOR 100V 6KA DISC 14MM | 2,192 | Bulk | - | |
ERZ-V14D390 VARISTOR 39V 2KA DISC 14MM | VARISTOR 39V 2KA DISC 14MM | 1,273 | Bulk | - | |
ERZ-V14D220 VARISTOR 22V 2KA DISC 14MM | VARISTOR 22V 2KA DISC 14MM | 1,153 | Bulk | - | |
ERZ-V14D511 VARISTOR 510V 6KA DISC 14MM | VARISTOR 510V 6KA DISC 14MM | 6,358 | Bag | - | |
ERZ-V14D331 VARISTOR 330V 6KA DISC 14MM | VARISTOR 330V 6KA DISC 14MM | 1,419 | Bulk | - | |
ERZ-V14D751 VARISTOR 750V 5KA DISC 14MM | VARISTOR 750V 5KA DISC 14MM | 1,347 | Bulk | - | |
ERZ-V14D182 VARISTOR 1.8KV 5KA DISC 14MM | VARISTOR 1.8KV 5KA DISC 14MM | 1,129 | Bulk | - |