Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,249 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 6 kA | 84J | 1 | 700 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 15.5mm | |||
10,233 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 6 kA | 155J | 1 | 450 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 15.5mm | |||
6,258 In Stock | 1 : ¥5.17000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 6 kA | 175J | 1 | 400 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 15.5mm | |||
23,668 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | 11 V | 14 V | 16 V | 18 V | 20 V | 2 kA | 5.2J | 1 | 25000 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 15.5mm | |||
14,829 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | 175 V | 225 V | 247 V | 270 V | 303 V | 6 kA | 99J | 1 | 640 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 15.5mm | |||
8,835 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | 140 V | 180 V | 198 V | 220 V | 242 V | 6 kA | 78J | 1 | 740 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 15.5mm | |||
5,226 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | 50 V | 65 V | 74 V | 82 V | 90 V | 6 kA | 28J | 1 | 3700 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 15.5mm | |||
3,227 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | 130 V | 170 V | 185 V | 200 V | 225 V | 6 kA | 70J | 1 | 770 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 15.5mm | |||
2,192 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | 60 V | 85 V | 90 V | 100 V | 110 V | 6 kA | 35J | 1 | 3200 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 15.5mm | |||
1,273 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | 25 V | 31 V | 35 V | 39 V | 43 V | 2 kA | 11J | 1 | 7000 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 15.5mm | |||
1,153 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | 14 V | 18 V | 20 V | 22 V | 24 V | 2 kA | 6.3J | 1 | 20000 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 15.5mm | |||
6,358 In Stock | 1 : ¥5.09000 Bag | Bag | Active | 320 V | 410 V | 459 V | 510 V | 561 V | 6 kA | 190J | 1 | 350 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 15.5mm | |||
1,419 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | 210 V | 270 V | 297 V | 330 V | 363 V | 6 kA | 115J | 1 | 580 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 15.5mm | |||
1,347 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | 460 V | 615 V | 675 V | 750 V | 825 V | 5 kA | 210J | 1 | 310 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 16mm | |||
1,129 In Stock | 1 : ¥19.46000 Bulk | Bulk | Active | 1 kV | 1.465 kV | 1.7 kV | 1.8 kV | 1.98 kV | 5 kA | 510J | 1 | 120 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 17mm | |||
1,496 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | 230 V | 300 V | 324 V | 360 V | 396 V | 6 kA | 130J | 1 | 540 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 15.5mm | |||
3,426 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | 420 V | 560 V | 612 V | 680 V | 748 V | 5 kA | 190J | 1 | 320 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 16mm | |||
3,693 In Stock | 1 : ¥8.21000 Bulk | Bulk | Active | 625 V | 825 V | 900 V | 1 kV | 1.1 kV | 5 kA | 280J | 1 | 230 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 15.5mm | |||
1,510 In Stock | 1 : ¥8.21000 Bulk | Bulk | Active | 550 V | 745 V | 819 V | 910 V | 1.001 kV | 5 kA | 255J | 1 | 250 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 16mm | |||
1,761 In Stock | 1 : ¥13.22000 Bulk | Bulk | Active | 1 kV | 1.465 kV | 1.7 kV | 1.8 kV | 1.98 kV | 5 kA | 510J | 1 | 120 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
970 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | 75 V | 100 V | 108 V | 120 V | 132 V | 6 kA | 42J | 1 | 2700 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 15.5mm | |||
205 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | 35 V | 45 V | 50 V | 56 V | 62 V | 2 kA | 16J | 1 | 6500 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 15.5mm | |||
175 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | 17 V | 22 V | 24 V | 27 V | 30 V | 2 kA | 7.8J | 1 | 16000 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 15.5mm | |||
1,000 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 6 kA | 175J | 1 | 400 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
440 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | 510 V | 670 V | 738 V | 820 V | 902 V | 5 kA | 235J | 1 | 280 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 16mm |