B72520T0200K062

DigiKey Part Number
495-7464-2-ND - Tape & Reel (TR)
495-7464-1-ND - Cut Tape (CT)
495-7464-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72520T0200K062
Description
VARISTOR 33V 200A 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72520T0200K062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.3 V
Current - Surge
200 A
Energy
0.7J
Number of Circuits
1
Capacitance @ Frequency
600 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.52000¥4.52
10¥3.86700¥38.67
25¥3.60920¥90.23
100¥2.88570¥288.57
250¥2.67968¥669.92
500¥2.26754¥1,133.77
1,000¥1.75214¥1,752.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.42358¥4,270.74
6,000¥1.33173¥7,990.38
15,000¥1.27560¥19,134.00
Manufacturers Standard Package