VCAS040205X150WP | |
---|---|
DigiKey Part Number | 478-8674-2-ND - Tape & Reel (TR) 478-8674-1-ND - Cut Tape (CT) 478-8674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS040205X150WP |
Description | VARISTOR 8.5V 20A 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS040205X150WP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 6.8 V | |
Varistor Voltage (Typ) | 8.5 V | |
Varistor Voltage (Max) | 10.2 V | |
Current - Surge | 20 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 175 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.06100 | ¥20.61 |
25 | ¥1.88480 | ¥47.12 |
100 | ¥1.40310 | ¥140.31 |
250 | ¥1.27120 | ¥317.80 |
500 | ¥1.05200 | ¥526.00 |
1,000 | ¥0.78904 | ¥789.04 |
2,500 | ¥0.77172 | ¥1,929.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.77172 | ¥7,717.20 |