B72220S2271K101 | |
---|---|
DigiKey Part Number | 495-1448-ND |
Manufacturer | |
Manufacturer Product Number | B72220S2271K101 |
Description | VARISTOR 430V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220S2271K101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 10 kA | |
Energy | 215J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 850 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.47700 | ¥64.77 |
25 | ¥6.15040 | ¥153.76 |
100 | ¥5.05210 | ¥505.21 |
250 | ¥4.72276 | ¥1,180.69 |
500 | ¥4.17356 | ¥2,086.78 |
1,000 | ¥3.29497 | ¥3,294.97 |
2,500 | ¥3.07528 | ¥7,688.20 |
5,000 | ¥3.05085 | ¥15,254.25 |