![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/129/767/LA-ZA_series-20mm_tmb.jpg)
B72220S
Circuit Protection | Varistors, MOVs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
B72220S0271K101 VARISTOR 430V 8KA DISC 20MM | VARISTOR 430V 8KA DISC 20MM | 63,712 | Bulk | - | |
B72220S0750K101 VARISTOR 120V 6.5KA DISC 20MM | VARISTOR 120V 6.5KA DISC 20MM | 19,076 | Bulk | - | |
B72220S0301K101 VARISTOR 470V 8KA DISC 20MM | VARISTOR 470V 8KA DISC 20MM | 9,819 | Bulk | - | |
B72220S0381K101 VARISTOR 620V 8KA DISC 20MM | VARISTOR 620V 8KA DISC 20MM | 5,430 | Bulk | - | |
B72220S0250K101 VARISTOR 39V 2KA DISC 20MM | VARISTOR 39V 2KA DISC 20MM | 4,351 | Bulk | - | |
B72220S2301K101 VARISTOR 470V 10KA DISC 20MM | VARISTOR 470V 10KA DISC 20MM | 46,119 | Bulk | - | |
B72220S2511K101 VARISTOR 820V 10KA DISC 20MM | VARISTOR 820V 10KA DISC 20MM | 4,076 | Bulk | - | |
B72220S2621K101 VARISTOR 1KV 10KA DISC 20MM | VARISTOR 1KV 10KA DISC 20MM | 1,787 | Bulk | - | |
B72220S0102K101 VARISTOR 1.8KV 6.5KA DISC 20MM | VARISTOR 1.8KV 6.5KA DISC 20MM | 4,472 | Bulk | - | |
B72220S0600K101 VARISTOR 100V 6.5KA DISC 20MM | VARISTOR 100V 6.5KA DISC 20MM | 12,114 | Bulk | - | |
B72220S0151K101 VARISTOR 240V 8KA DISC 20MM | VARISTOR 240V 8KA DISC 20MM | 10,539 | Bulk | - | |
B72220S0400K101 VARISTOR 68V 2KA DISC 20MM | VARISTOR 68V 2KA DISC 20MM | 9,923 | Bulk | - | |
B72220S0350K101 VARISTOR 56V 2KA DISC 20MM | VARISTOR 56V 2KA DISC 20MM | 8,672 | Bulk | - | |
B72220S0251K101 VARISTOR 390V 8KA DISC 20MM | VARISTOR 390V 8KA DISC 20MM | 7,625 | Bulk | - | |
B72220S0321K101 VARISTOR 510V 8KA DISC 20MM | VARISTOR 510V 8KA DISC 20MM | 5,714 | Bulk | - |