Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,518 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.28654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 7.1 V | 8.2 V | 9.3 V | 30 A | 0.1J | 1 | 1270 pF @ 1 MHz | -40°C ~ 125°C (TA) | Surface Mount, MLCV | 0603 (1608 Metric) | |||
18,939 In Stock | 1 : ¥4.02000 Cut Tape (CT) 2,500 : ¥1.28654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.5 V | 9 V | 11 V | 13.5 V | 16 V | 30 A | 0.1J | 1 | 360 pF @ 1 MHz | -40°C ~ 125°C (TA) | Surface Mount, MLCV | 0603 (1608 Metric) | |||
1,257 In Stock | 1 : ¥8.62000 Cut Tape (CT) 2,500 : ¥3.66597 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 26 V | 33 V | 38 V | 43.5 V | 49 V | 180 A | 0.8J | 1 | 500 pF @ 1 MHz | -40°C ~ 125°C (TA) | Surface Mount, MLCV | 1206 (3216 Metric) | |||
13,854 In Stock | 1 : ¥3.45000 Cut Tape (CT) 5,000 : ¥1.13620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 3.3 V | - | - | - | - | - | 1 | 0.5 pF @ 1 MHz | -40°C ~ 125°C (TA) | Surface Mount, MLCV | 0603 (1608 Metric) | |||
10,907 In Stock | 1 : ¥4.02000 Cut Tape (CT) 2,500 : ¥1.28654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 30 V | 37 V | 41.5 V | 46 V | 30 A | 0.1J | 1 | 90 pF @ 1 MHz | -40°C ~ 125°C (TA) | Surface Mount, MLCV | 0603 (1608 Metric) |