CG0603MLU-3.3E | |
---|---|
DigiKey Part Number | CG0603MLU-3.3ETR-ND - Tape & Reel (TR) CG0603MLU-3.3ECT-ND - Cut Tape (CT) CG0603MLU-3.3EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG0603MLU-3.3E |
Description | VARISTOR 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CG0603MLU-3.3E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 3.3 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 0.5 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.93900 | ¥29.39 |
25 | ¥2.74200 | ¥68.55 |
100 | ¥2.19370 | ¥219.37 |
250 | ¥2.03736 | ¥509.34 |
500 | ¥1.72390 | ¥861.95 |
1,000 | ¥1.33212 | ¥1,332.12 |
2,500 | ¥1.21456 | ¥3,036.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.13620 | ¥5,681.00 |
10,000 | ¥1.05784 | ¥10,578.40 |
25,000 | ¥1.00299 | ¥25,074.75 |
50,000 | ¥0.97948 | ¥48,974.00 |