ERZ-E11A361 | |
---|---|
DigiKey Part Number | P16686-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E11A361 |
Description | VARISTOR 360V 6KA DISC 13MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 360 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 6 kA | |
Energy | 130J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 480 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 13mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.36400 | ¥23.64 |
50 | ¥2.16580 | ¥108.29 |
100 | ¥1.61160 | ¥161.16 |
250 | ¥1.46068 | ¥365.17 |
500 | ¥1.20882 | ¥604.41 |
1,000 | ¥0.90661 | ¥906.61 |
2,500 | ¥0.88676 | ¥2,216.90 |