EZJ-P0V270RA

DigiKey Part Number
10-EZJ-P0V270RATR-ND - Tape & Reel (TR)
10-EZJ-P0V270RACT-ND - Cut Tape (CT)
10-EZJ-P0V270RADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EZJ-P0V270RA
Description
VARISTOR 27V 20PF 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
27 V 1 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
16 V
Varistor Voltage (Min)
24.3 V
Varistor Voltage (Typ)
27 V
Varistor Voltage (Max)
29.7 V
Current - Surge
1 A
Energy
-
Number of Circuits
1
Capacitance @ Frequency
15 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.63000¥2.63
10¥1.96200¥19.62
25¥1.77000¥44.25
100¥1.22240¥122.24
250¥1.02952¥257.38
500¥0.83658¥418.29
1,000¥0.64348¥643.48
2,500¥0.57915¥1,447.88
5,000¥0.56648¥2,832.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.56648¥5,664.80
Manufacturers Standard Package