ERZ-VF2M560 | |
---|---|
DigiKey Part Number | P7350TR-ND - Tape & Reel (TR) P7350CT-ND - Cut Tape (CT) P7350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERZ-VF2M560 |
Description | VARISTOR 56V 125A 2SMD JLEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 V 125 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-VF2M560 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 62 V | |
Current - Surge | 125 A | |
Energy | 2.2J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.55000 | ¥105.50 |
25 | ¥10.01280 | ¥250.32 |
100 | ¥8.22380 | ¥822.38 |
250 | ¥7.68732 | ¥1,921.83 |
500 | ¥6.79362 | ¥3,396.81 |
1,000 | ¥5.36338 | ¥5,363.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.00581 | ¥10,011.62 |
6,000 | ¥4.75552 | ¥28,533.12 |
10,000 | ¥4.57674 | ¥45,767.40 |