ERZ-V05D820 | |
---|---|
DigiKey Part Number | P7180-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V05D820 |
Description | VARISTOR 82V 800A DISC 5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 V 800 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V05D820 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 74 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90 V | |
Current - Surge | 800 A | |
Energy | 3.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 460 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.09400 | ¥20.94 |
25 | ¥1.88840 | ¥47.21 |
100 | ¥1.30540 | ¥130.54 |
250 | ¥1.09944 | ¥274.86 |
500 | ¥0.89340 | ¥446.70 |
1,000 | ¥0.68724 | ¥687.24 |
3,000 | ¥0.61850 | ¥1,855.50 |
5,000 | ¥0.60496 | ¥3,024.80 |