Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,852 In Stock | 1 : ¥18.23000 Cut Tape (CT) 1,000 : ¥7.99036 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 1.2 kA | 9.6J | 1 | 4000 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount | 2220 (5750 Metric) | |||
3,850 In Stock | 1 : ¥15.60000 Cut Tape (CT) 1,000 : ¥7.64743 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 1.2 kA | 9.6J | 1 | 6100 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount | 2220 (5750 Metric) | |||
4,471 In Stock | 1 : ¥11.49000 Cut Tape (CT) 1,000 : ¥5.22267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 1.2 kA | 9.5J | 1 | 5000 pF @ 1 kHz | -55°C ~ 125°C | - | Automotive | AEC-Q200 | Surface Mount | 2220 (5750 Metric) |