VC2220K122R025 | |
---|---|
DigiKey Part Number | 399-VC2220K122R025TR-ND - Tape & Reel (TR) 399-VC2220K122R025CT-ND - Cut Tape (CT) 399-VC2220K122R025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC2220K122R025 |
Description | VARISTOR 39V 1.2KA 2220 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 39 V 1.2 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC2220K122R025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 1.2 kA | |
Energy | 9.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.27000 | ¥102.70 |
25 | ¥9.75000 | ¥243.75 |
100 | ¥8.00780 | ¥800.78 |
250 | ¥7.48568 | ¥1,871.42 |
500 | ¥6.61530 | ¥3,307.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.22267 | ¥5,222.67 |
2,000 | ¥4.87449 | ¥9,748.98 |
5,000 | ¥4.63076 | ¥23,153.80 |
10,000 | ¥4.45667 | ¥44,566.70 |