ERZ-V10D182CS | |
---|---|
DigiKey Part Number | 10-ERZ-V10D182CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V10D182CS |
Description | VARISTOR 1.8KV 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 kV 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 1 kV | |
Maximum DC Volts | 1.465 kV | |
Varistor Voltage (Min) | 1.7 kV | |
Varistor Voltage (Typ) | 1.8 kV | |
Varistor Voltage (Max) | 1.98 kV | |
Current - Surge | 3.5 kA | |
Energy | 247J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 70 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.70900 | ¥77.09 |
25 | ¥7.31640 | ¥182.91 |
100 | ¥6.00960 | ¥600.96 |
250 | ¥5.61780 | ¥1,404.45 |
500 | ¥4.96464 | ¥2,482.32 |
1,000 | ¥3.91936 | ¥3,919.36 |
3,000 | ¥3.65810 | ¥10,974.30 |
5,000 | ¥3.47521 | ¥17,376.05 |