MOV-14D182K | |
---|---|
DigiKey Part Number | MOV-14D182K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-14D182K |
Description | VARISTOR 1.8KV 4.5KA DISC 14MM |
Customer Reference | |
Detailed Description | 1.8 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-14D182K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 1.1 kV | |
Maximum DC Volts | 1.465 kV | |
Varistor Voltage (Min) | 1.62 kV | |
Varistor Voltage (Typ) | 1.8 kV | |
Varistor Voltage (Max) | 1.98 kV | |
Current - Surge | 4.5 kA | |
Energy | 337J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |