MOV-10D471K | |
---|---|
DigiKey Part Number | 118-MOV-10D471K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-10D471K |
Description | VARISTOR 470V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-10D471K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 2.5 kA | |
Energy | 70J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 210 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.79000 | ¥17.90 |
25 | ¥1.61560 | ¥40.39 |
100 | ¥1.11650 | ¥111.65 |
250 | ¥0.94016 | ¥235.04 |
500 | ¥0.76382 | ¥381.91 |
1,000 | ¥0.58755 | ¥587.55 |
3,000 | ¥0.52877 | ¥1,586.31 |
5,000 | ¥0.51720 | ¥2,586.00 |