Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum DC Volts | Varistor Voltage (Min) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91,342 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.36412 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | 150 V | - | - | 1 | 0.9 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
27,430 In Stock | 1 : ¥2.87000 Cut Tape (CT) 4,000 : ¥0.47141 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | 25 V | 30 A | - | 1 | 55 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
24,494 In Stock | 1 : ¥2.87000 Cut Tape (CT) 4,000 : ¥0.47141 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | 22 V | 30 A | - | 1 | 160 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
8,124 In Stock | 1 : ¥2.87000 Cut Tape (CT) 4,000 : ¥0.47141 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | 65 V | - | - | 1 | 5 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
36,149 In Stock | 1 : ¥2.96000 Cut Tape (CT) 4,000 : ¥0.49653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | 6.4 V | 30 A | - | 1 | 470 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
23,761 In Stock | 1 : ¥2.96000 Cut Tape (CT) 4,000 : ¥0.49653 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | 150 V | - | - | 1 | 0.9 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 0603 (1608 Metric) |