PV150K3225R2

DigiKey Part Number
118-PV150K3225R2TR-ND - Tape & Reel (TR)
118-PV150K3225R2CT-ND - Cut Tape (CT)
118-PV150K3225R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PV150K3225R2
Description
PV SERIES 150V 3225 PKG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
240 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
150 V
Maximum DC Volts
200 V
Varistor Voltage (Min)
216 V
Varistor Voltage (Typ)
240 V
Varistor Voltage (Max)
264 V
Current - Surge
400 A
Energy
9J
Number of Circuits
1
Capacitance @ Frequency
140 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, J-Lead
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.58000¥5.58
10¥4.89300¥48.93
25¥4.59760¥114.94
100¥3.75270¥375.27
250¥3.48588¥871.47
500¥2.96686¥1,483.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.37345¥3,560.18
3,000¥2.15097¥6,452.91
7,500¥2.00262¥15,019.65
10,500¥1.92844¥20,248.62
37,500¥1.85428¥69,535.50
Manufacturers Standard Package