AVRM2012C560KT251M

DigiKey Part Number
445-AVRM2012C560KT251MTR-ND - Tape & Reel (TR)
445-AVRM2012C560KT251MCT-ND - Cut Tape (CT)
445-AVRM2012C560KT251MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVRM2012C560KT251M
Description
AUTO. GRADE,MLV,250PF,40VDC,0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
56 V 150 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
40 V
Varistor Voltage (Min)
50.4 V
Varistor Voltage (Typ)
56 V
Varistor Voltage (Max)
61.6 V
Current - Surge
150 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
250 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.50400¥25.04
25¥2.19040¥54.76
100¥1.41700¥141.70
250¥1.17336¥293.34
500¥0.93854¥469.27
1,000¥0.71959¥719.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.62575¥1,251.50
6,000¥0.56318¥3,379.08
10,000¥0.50060¥5,006.00
50,000¥0.41613¥20,806.50
100,000¥0.40674¥40,674.00
200,000¥0.40048¥80,096.00
Manufacturers Standard Package