V30MLA1210LNHAUTO | |
---|---|
DigiKey Part Number | 18-V30MLA1210LNHAUTOTR-ND - Tape & Reel (TR) 18-V30MLA1210LNHAUTOCT-ND - Cut Tape (CT) 18-V30MLA1210LNHAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30MLA1210LNHAUTO |
Description | VARISTOR 39V 220A 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 V 220 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 220 A | |
Energy | 0.9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 690 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.37900 | ¥113.79 |
25 | ¥10.73840 | ¥268.46 |
100 | ¥9.14900 | ¥914.90 |
250 | ¥8.59040 | ¥2,147.60 |
500 | ¥7.51656 | ¥3,758.28 |
1,000 | ¥6.22804 | ¥6,228.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.31585 | ¥10,631.70 |