MOV-20D180K | |
---|---|
DigiKey Part Number | 118-MOV-20D180K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-20D180K |
Description | VARISTOR 18V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 20 V | |
Current - Surge | 2 kA | |
Energy | 11J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 34200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.17200 | ¥51.72 |
25 | ¥4.85680 | ¥121.42 |
100 | ¥3.96520 | ¥396.52 |
250 | ¥3.68280 | ¥920.70 |
500 | ¥3.13422 | ¥1,567.11 |
1,000 | ¥2.50735 | ¥2,507.35 |
2,500 | ¥2.27233 | ¥5,680.83 |
5,000 | ¥2.11561 | ¥10,578.05 |