ECS-3963-080-BN-TR | |
---|---|
DigiKey Part Number | XC1029TR-ND - Tape & Reel (TR) XC1029CT-ND - Cut Tape (CT) XC1029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3963-080-BN-TR |
Description | XTAL OSC XO 8.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3963-080-BN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
10 | ¥17.65100 | ¥176.51 |
50 | ¥17.23900 | ¥861.95 |
100 | ¥14.77600 | ¥1,477.60 |
500 | ¥14.36568 | ¥7,182.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.51415 | ¥6,514.15 |
3,000 | ¥6.18289 | ¥18,548.67 |
5,000 | ¥5.96208 | ¥29,810.40 |
10,000 | ¥5.74126 | ¥57,412.60 |