VC080526A580DP

DigiKey Part Number
478-2513-2-ND - Tape & Reel (TR)
478-2513-1-ND - Cut Tape (CT)
478-2513-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC080526A580DP
Description
VARISTOR 34.5V 30A 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
34.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC080526A580DP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
18 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
31.05 V
Varistor Voltage (Typ)
34.5 V
Varistor Voltage (Max)
37.95 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
120 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.35000¥4.35
10¥3.49700¥34.97
25¥3.19840¥79.96
100¥2.38080¥238.08
250¥2.15780¥539.45
500¥1.78590¥892.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.33938¥1,339.38
2,000¥1.22778¥2,455.56
5,000¥1.15337¥5,766.85
10,000¥1.07896¥10,789.60
25,000¥0.98967¥24,741.75
50,000¥0.95246¥47,623.00
Manufacturers Standard Package