B72540E0350K062 | |
---|---|
DigiKey Part Number | 495-7481-2-ND - Tape & Reel (TR) 495-7481-1-ND - Cut Tape (CT) 495-7481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72540E0350K062 |
Description | VARISTOR 56V 1KA 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 V 1 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72540E0350K062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 1 kA | |
Energy | 7.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥13.80000 | ¥138.00 |
25 | ¥13.02040 | ¥325.51 |
100 | ¥11.09270 | ¥1,109.27 |
250 | ¥10.41588 | ¥2,603.97 |
500 | ¥9.11386 | ¥4,556.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.72909 | ¥6,729.09 |
2,000 | ¥6.44549 | ¥12,890.98 |