BAS21W,115 | |
---|---|
DigiKey Part Number | 1727-2082-2-ND - Tape & Reel (TR) 1727-2082-1-ND - Cut Tape (CT) 1727-2082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21W,115 |
Description | DIODE GEN PURP 250V 225MA SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 225mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.36300 | ¥13.63 |
100 | ¥0.66660 | ¥66.66 |
500 | ¥0.55596 | ¥277.98 |
1,000 | ¥0.38635 | ¥386.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.25390 | ¥761.70 |
6,000 | ¥0.24012 | ¥1,440.72 |
9,000 | ¥0.20436 | ¥1,839.24 |
30,000 | ¥0.18903 | ¥5,670.90 |
75,000 | ¥0.16349 | ¥12,261.75 |
150,000 | ¥0.13590 | ¥20,385.00 |