USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,011 In Stock | 1 : ¥11.08000 Cut Tape (CT) 1,200 : ¥6.12915 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (16+8 Dummy) | Receptacle | USB 2.0 | Surface Mount, Right Angle | Horizontal | Solder | Board Guide, Solder Retention | - | -40°C ~ 85°C | 1 | 5A | 48VDC | 20000 | Shielded | |||
6,606 In Stock | 1 : ¥13.71000 Cut Tape (CT) 1,000 : ¥7.62540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - mini B | 5 | Receptacle | USB 2.0 OTG | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | 0°C ~ 50°C | 1 | 1A | 30VAC/DC | - | Shielded | |||
30,827 In Stock | 1 : ¥15.19000 Cut Tape (CT) 400 : ¥12.18085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | DisplayPort, Mini | 20 | Receptacle | - | Through Hole, Right Angle | Horizontal | Solder | Pick and Place | - | - | 1 | - | - | - | - |