USB4115-03-C | |
---|---|
DigiKey Part Number | 2073-USB4115-03-CTR-ND - Tape & Reel (TR) 2073-USB4115-03-CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | USB4115-03-C |
Description | CONN USB3.1 TYPE-C VERT SOCKET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4115-03-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide, Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥7.74200 | ¥77.42 |
25 | ¥7.42480 | ¥185.62 |
50 | ¥7.26560 | ¥363.28 |
100 | ¥6.95040 | ¥695.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥5.68667 | ¥2,559.00 |
900 | ¥5.52867 | ¥4,975.80 |
1,350 | ¥5.05475 | ¥6,823.91 |
2,250 | ¥4.73881 | ¥10,662.32 |
3,150 | ¥4.58086 | ¥14,429.71 |
11,250 | ¥4.20176 | ¥47,269.80 |