NUB-20PMFP-SC7001 | |
---|---|
DigiKey Part Number | NUB-20PMFP-SC7001-ND |
Manufacturer | |
Manufacturer Product Number | NUB-20PMFP-SC7001 |
Description | CONN RCP USB2.0 MINI B 5P PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut; Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.55000 | ¥79.55 |
10 | ¥71.57300 | ¥715.73 |
30 | ¥67.42433 | ¥2,022.73 |
50 | ¥65.69640 | ¥3,284.82 |
100 | ¥63.96750 | ¥6,396.75 |
250 | ¥57.05256 | ¥14,263.14 |
500 | ¥53.59476 | ¥26,797.38 |
1,000 | ¥47.37082 | ¥47,370.82 |