PX0456 | |
---|---|
DigiKey Part Number | 708-1632-ND |
Manufacturer | |
Manufacturer Product Number | PX0456 |
Description | CBL ASSY USB MINI AB M- 6P 0.39' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB Mini AB (6 pos) Male Plug to Rectangular 6 pos Plug 0.39' (120.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | PX0456 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB Mini AB (6 pos) Male Plug to Rectangular 6 pos Plug | |
Length | 0.39' (120.6mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Industrial Environments - IP68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.03000 | ¥181.03 |
10 | ¥158.50700 | ¥1,585.07 |
25 | ¥151.65800 | ¥3,791.45 |
50 | ¥146.76660 | ¥7,338.33 |
100 | ¥141.87450 | ¥14,187.45 |
250 | ¥134.04708 | ¥33,511.77 |
500 | ¥130.13312 | ¥65,066.56 |