USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
743 In Stock | 1 : ¥89.82000 Bulk | - | Bulk | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Panel Mount | Bulkhead - Front or Rear Side Nut | PC Board | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | 1.5A | 30V | - | Shielded | ||
4,766 In Stock 385 Factory | 1 : ¥41.79000 Tube | Tube | Active | USB - mini B | 5 | Receptacle | - | Panel Mount, Through Hole, Right Angle | Flange, Horizontal | Solder | Board Lock, Circular Threaded Coupling | IP68 - Dust Tight, Waterproof | -55°C ~ 125°C | 1 | 1.9A per Contact | 190V | 1000 | Shielded | |||
7 In Stock | 1 : ¥284.39000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
6 In Stock | 1 : ¥284.39000 Bulk | Bulk | Active | HDMI | 19 | Receptacle | - | Panel Mount | Flange | PC Board | - | IP67/IP68 - Dust Tight, Waterproof | -20°C ~ 80°C | 1 | 0.5A | - | - | Shielded |