685119134923

DigiKey Part Number
732-2737-2-ND - Tape & Reel (TR)
732-2737-1-ND - Cut Tape (CT)
732-2737-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
685119134923
Description
CONN RCPT HDMI 19POS SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
685119134923 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40VAC
Shielding
Shielded
Contact Finish
-
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.61000¥20.61
10¥20.39200¥203.92
50¥18.47960¥923.98
100¥16.56680¥1,656.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥14.65396¥3,663.49
500¥13.70168¥6,850.84
Manufacturers Standard Package