USB-A3-C31-D-RA-CS1 | |
---|---|
DigiKey Part Number | 2057-USB-A3-C31-D-RA-CS1-ND |
Manufacturer | |
Manufacturer Product Number | USB-A3-C31-D-RA-CS1 |
Description | CONN USB TYPE-A OVER TYPE-C RIGH |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) and USB-C (USB TYPE-C), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)), USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed+ (USB 3.1)) Receptacle Connector 33 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB-A3-C31-D-RA-CS1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) and USB-C (USB TYPE-C), Stacked | |
Number of Contacts | 33 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)), USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed+ (USB 3.1)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 1.5A, 5A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | SUS301 | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.01000 | ¥77.01 |
10 | ¥59.07600 | ¥590.76 |
25 | ¥53.34880 | ¥1,333.72 |
40 | ¥50.67525 | ¥2,027.01 |
80 | ¥47.04250 | ¥3,763.40 |
230 | ¥42.14622 | ¥9,693.63 |
440 | ¥39.48420 | ¥17,373.05 |
945 | ¥36.65021 | ¥34,634.45 |
2,400 | ¥34.16388 | ¥81,993.31 |