USB, DVI, HDMI Connector Assemblies

Results: 3
Manufacturer
CUI DevicesGCTSwitchcraft Inc.
Series
-UJ31USB4105
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
HDMIUSB-C (USB TYPE-C)
Number of Contacts
192424 (16+8 Dummy)
Specifications
HDMI 2.0USB 2.0USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right AngleSurface Mount, Right Angle; Through Hole
Mounting Feature
HorizontalHorizontal, Mid Mount
Features
15µ" Finish ThicknessBoard GuideBoard Guide, Solder Retention Tab
Ingress Protection
-IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 80°C-40°C ~ 85°C-25°C ~ 85°C
Current Rating (Amps)
0.25A, 1.25A, 5A, 6.25A0.5A5A
Voltage - Rated
20V40V48VDC
Mating Cycles
50001000020000
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB4105-GF-A-120
USB4105-GF-A-120
CONN RCP USB2.0 TYP C 24P SMD RA
GCT
3,682
In Stock
1 : ¥6.65000
Cut Tape (CT)
800 : ¥4.03399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide, Solder Retention Tab
-
-40°C ~ 85°C
1
5A
48VDC
20000
Shielded
UJ31-CH-3-MSMT-TR-67
UJ31-CH-3-MSMT-TR-67
CONN RCPT USB3.1 TYPEC 24POS SMD
CUI Devices
647
In Stock
1 : ¥39.98000
Cut Tape (CT)
700 : ¥22.55397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Horizontal, Mid Mount
Solder
15µ" Finish Thickness
IP67 - Dust Tight, Waterproof
-40°C ~ 80°C
1
0.25A, 1.25A, 5A, 6.25A
20V
10000
Shielded
RAHHD19TR
RAHHD19TR
HDMI TYPE A RECEPTACLE, HORIZONT
Switchcraft Inc.
1,317
In Stock
1 : ¥11.82000
Cut Tape (CT)
350 : ¥8.12606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI
19
Receptacle
HDMI 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-25°C ~ 85°C
1
0.5A
40V
5000
Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).