USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,823 In Stock | 1 : ¥43.92000 Tray | Tray | Active | DVI-D, Dual Link | 24 | Receptacle | - | Panel Mount, Through Hole, Right Angle | Flange, Horizontal | Solder | Board Guide | - | -20°C ~ 85°C | 1 | 3A per Contact | 40VAC | 100 | Shielded | |||
1,322 In Stock | 1 : ¥11.82000 Cut Tape (CT) 350 : ¥8.12606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | HDMI | 19 | Receptacle | HDMI 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | -25°C ~ 85°C | 1 | 0.5A | 40V | 5000 | Shielded |