685119248223

DigiKey Part Number
732-5255-2-ND - Tape & Reel (TR)
732-5255-1-ND - Cut Tape (CT)
732-5255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
685119248223
Description
CONN RCP MICRO HDMI 19POS SMD RA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
685119248223 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
HDMI - Micro
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40VAC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.79000¥24.79
50¥21.26340¥1,063.17
100¥19.30130¥1,930.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥18.13546¥14,508.37
1,600¥15.09783¥24,156.53
Manufacturers Standard Package