USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,787 In Stock | 1 : ¥6.65000 Cut Tape (CT) 1,300 : ¥3.66157 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | - | - | -30°C ~ 85°C | 1 | 1A, 1.8A | 30VAC | 10000 | Shielded | |||
10,040 In Stock | 1 : ¥6.65000 Cut Tape (CT) 1,500 : ¥3.43273 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | - | - | -55°C ~ 85°C | 1 | 1A, 1.8A | 30V | 10000 | Shielded | |||
6,372 In Stock | 1 : ¥9.19000 Cut Tape (CT) 450 : ¥5.68644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Through Hole | Vertical | Solder | Board Guide, Solder Retention Tab | - | -25°C ~ 85°C | 1 | 5A | 48VDC | 10000 | Shielded | |||
18,471 In Stock | 1 : ¥10.10000 Cut Tape (CT) 500 : ¥6.98646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount | Vertical | Solder | Pick and Place | - | -35°C ~ 85°C | 1 | 1A, 1.8A | 30VAC | 10000 | Shielded | |||
8,116 In Stock | 1 : ¥18.14000 Cut Tape (CT) 550 : ¥11.71496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | -40°C ~ 85°C | 1 | 1A, 3A | 30VAC | 10000 | Shielded | |||
2,816 In Stock | 1 : ¥9.28000 Cut Tape (CT) 500 : ¥5.77144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | - | Surface Mount, Through Hole | Vertical | Solder | - | - | -40°C ~ 85°C | 1 | 1A, 1.8A | 30VDC | 10000 | Shielded |