GMCB05B11124H1EU | |
---|---|
DigiKey Part Number | 664-GMCB05B11124H1EUTR-ND - Tape & Reel (TR) 664-GMCB05B11124H1EUCT-ND - Cut Tape (CT) 664-GMCB05B11124H1EUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMCB05B11124H1EU |
Description | MICRO USB B 5POS , VERTICAL SMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥7.85700 | ¥78.57 |
25 | ¥7.53640 | ¥188.41 |
50 | ¥7.37540 | ¥368.77 |
100 | ¥7.05360 | ¥705.36 |
250 | ¥6.41260 | ¥1,603.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.77144 | ¥2,885.72 |
1,000 | ¥5.13021 | ¥5,130.21 |
1,500 | ¥4.80957 | ¥7,214.35 |
2,500 | ¥4.64924 | ¥11,623.10 |
5,000 | ¥4.48891 | ¥22,444.55 |
12,500 | ¥4.16827 | ¥52,103.37 |