12401951E412A | |
---|---|
DigiKey Part Number | 664-12401951E412ATR-ND - Tape & Reel (TR) 664-12401951E412ACT-ND - Cut Tape (CT) 664-12401951E412ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12401951E412A |
Description | USB3.2 GEN2, TYPE C, VERTICAL, D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 12401951E412A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥13.55400 | ¥135.54 |
25 | ¥12.19920 | ¥304.98 |
50 | ¥11.27820 | ¥563.91 |
100 | ¥10.44090 | ¥1,044.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥9.26717 | ¥2,780.15 |
600 | ¥8.61438 | ¥5,168.63 |
900 | ¥8.26123 | ¥7,435.11 |
1,500 | ¥7.84435 | ¥11,766.53 |
2,100 | ¥7.58602 | ¥15,930.64 |
3,000 | ¥7.32548 | ¥21,976.44 |
7,500 | ¥6.71474 | ¥50,360.55 |