USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,216 In Stock | 1 : ¥28.82000 Cut Tape (CT) 600 : ¥19.59257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Through Hole | Reversible, Vertical | Solder | - | - | -40°C ~ 85°C | 1 | 0.25A, 1.25A | 20VAC | 10000 | Shielded | |||
34,689 In Stock | 1 : ¥45.73000 Tray | Tray | Active | USB - mini B | 5 | Receptacle | USB 2.0 OTG | Through Hole | Vertical | Solder | - | - | -40°C ~ 85°C | 1 | 1A | 30VAC/DC | - | Shielded | |||
1,466 In Stock | 1 : ¥10.26000 Tray | Tray | Active | USB-A (USB TYPE-A) | 9 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -55°C ~ 85°C | 1 | 0.25A, 3A | 30V | 20000 | Shielded |