USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
414 In Stock | 1 : ¥125.36000 Bulk | Bulk | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Panel Mount | Horizontal | PC Board, Solder | - | IP68 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 3A | - | - | - | |||
79 In Stock | 1 : ¥378.13000 Tray | Tray | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Panel Mount | Bulkhead - Front Side Nut | PC Board | Circular Threaded Coupling | IP67 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | 0.25A, 1.25A, 5A | 30VAC/DC | 10000 | Unshielded |