USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
Assmann WSW ComponentsGCT
Series
-USB1040
Packaging
BulkTray
Gender
PlugReceptacle
Mounting Type
Free Hanging (In-Line)Through Hole
Mounting Feature
-Vertical
Features
-Board Lock
Operating Temperature
-55°C ~ 85°C-40°C ~ 85°C
Voltage - Rated
30V-
Shielding
-Shielded
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB1040-GF-L-B
USB1040-GF-L-B
USB A SKT, TH, VERTICAL, GF, WIT
GCT
3,008
In Stock
1 : ¥4.68000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-40°C ~ 85°C
1
1.5A
30V
1500
Shielded
A-USBPA-2
A-USBPA-2
CONN PLUG USB2.0 TYPEA 4POS SLD
Assmann WSW Components
184
In Stock
3,000
Factory
1 : ¥4.68000
Bulk
-
Bulk
Active
USB-A (USB TYPE-A)
4
Plug
USB 2.0
Free Hanging (In-Line)
-
Solder
-
-
-55°C ~ 85°C
1
1.5A
-
1500
-
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).