USB, DVI, HDMI Connector Assemblies

Results: 3
Manufacturer
CNC TechCUI DevicesOn Shore Technology Inc.
Series
-UJ2
Connector Type
HDMIUSB-A (USB TYPE-A)USB-B (USB TYPE-B)
Number of Contacts
419
Specifications
-USB 2.0
Features
-Board Lock
Operating Temperature
-20°C ~ 85°C0°C ~ 85°C
Current Rating (Amps)
0.5A1A
Voltage - Rated
30VAC-
Shielding
-ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
UJ2-BH-1-TH
UJ2-BH-1-TH
CONN RCPT USB2.0 TYPEB 4POS R/A
CUI Devices
56,251
In Stock
1 : ¥5.17000
Tray
Tray
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-20°C ~ 85°C
1
1A
30VAC
1500
Shielded
USB-A1HSB6
USB-A1HSB6
CONN RCPT TYPEA 4POS R/A
On Shore Technology Inc.
26,052
In Stock
1 : ¥4.68000
Tray
-
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
-
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
0°C ~ 85°C
1
1A
30VAC
-
Unshielded
2000-1-1-20-00-BK
2000-1-1-20-00-BK
CONN RCPT HDMI 19POS R/A
CNC Tech
3,043
In Stock
1 : ¥15.68000
Tray
-
Tray
Active
HDMI
19
Receptacle
-
Through Hole, Right Angle
Horizontal
Solder
-
-
-20°C ~ 85°C
1
0.5A
-
-
-
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).