USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
MolexWürth Elektronik
Series
105164WR-COM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB - micro BUSB - mini B
Mounting Type
Surface Mount, Right AngleSurface Mount, Right Angle; Through Hole
Features
Board Guide, Solder RetentionPick and Place
Operating Temperature
-40°C ~ 105°C-35°C ~ 85°C
Current Rating (Amps)
1A1A, 1.8A
Voltage - Rated
30V30VAC
Mating Cycles
150010000
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
65100516121
65100516121
CONN RCPT USB2.0 MINI B SMD R/A
Würth Elektronik
3,436
In Stock
1 : ¥11.49000
Cut Tape (CT)
500 : ¥7.44630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - mini B
5
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Board Guide, Solder Retention
-
-40°C ~ 105°C
1
1A
30V
1500
Shielded
1051640001
1051640001
CONN RCPT USB2.0 MICRO B SMD R/A
Molex
6,170
In Stock
1 : ¥8.46000
Cut Tape (CT)
1,300 : ¥4.65540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Pick and Place
-
-35°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).