DX07P024MJ1R1500 | |
---|---|
DigiKey Part Number | 670-2850-2-ND - Tape & Reel (TR) 670-2850-1-ND - Cut Tape (CT) 670-2850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07P024MJ1R1500 |
Description | CONN PLUG USB3.1 TYPEC BRD EDGE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Board Edge, Straddle Mount |
Datasheet | Datasheet |
EDA/CAD Models | DX07P024MJ1R1500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Straddle Mount | |
Mounting Feature | Reversible | |
Termination | Solder | |
Features | Cover | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A | |
Voltage - Rated | 20VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥15.08100 | ¥150.81 |
25 | ¥14.43960 | ¥360.99 |
50 | ¥14.11760 | ¥705.88 |
100 | ¥13.47560 | ¥1,347.56 |
250 | ¥12.19188 | ¥3,047.97 |
500 | ¥11.22954 | ¥5,614.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥9.30445 | ¥13,956.67 |
3,000 | ¥8.98361 | ¥26,950.83 |
7,500 | ¥8.53442 | ¥64,008.15 |