UJC-VP-3-SMT-TR | |
---|---|
DigiKey Part Number | 2223-UJC-VP-3-SMT-TR-ND - Tape & Reel (TR) 2223-UJC-VP-3-SMT-TRCT-ND - Cut Tape (CT) 2223-UJC-VP-3-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJC-VP-3-SMT-TR |
Description | USB JACK, C TYPE, POWER ONLY, 6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJC-VP-3-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Power Only, No Data | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.25A, 3A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.54800 | ¥45.48 |
25 | ¥4.36440 | ¥109.11 |
50 | ¥4.27080 | ¥213.54 |
100 | ¥4.08520 | ¥408.52 |
250 | ¥3.71380 | ¥928.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥3.92538 | ¥2,355.23 |
1,200 | ¥3.48923 | ¥4,187.08 |
1,800 | ¥3.27115 | ¥5,888.07 |
3,000 | ¥3.16212 | ¥9,486.36 |
6,000 | ¥3.05308 | ¥18,318.48 |
15,000 | ¥2.83500 | ¥42,525.00 |