GW JTLPS1.EM-JNLN-XX57-1-150-C-R33 | |
---|---|
DigiKey Part Number | 475-GWJTLPS1.EM-JNLN-XX57-1-150-C-R33TR-ND - Tape & Reel (TR) 475-GWJTLPS1.EM-JNLN-XX57-1-150-C-R33CT-ND - Cut Tape (CT) 475-GWJTLPS1.EM-JNLN-XX57-1-150-C-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLPS1.EM-JNLN-XX57-1-150-C-R33 |
Description | LED DURIS E2835 WHT 3000K 1411 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Warm 3000K 3.05V 150mA 120° 1411 (3528 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.45000 | ¥1.45 |
10 | ¥0.76500 | ¥7.65 |
100 | ¥0.36560 | ¥36.56 |
500 | ¥0.31250 | ¥156.25 |
1,000 | ¥0.24041 | ¥240.41 |
2,000 | ¥0.22601 | ¥452.02 |
5,000 | ¥0.22118 | ¥1,105.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.19233 | ¥1,923.30 |
30,000 | ¥0.16348 | ¥4,904.40 |
50,000 | ¥0.14425 | ¥7,212.50 |
100,000 | ¥0.13463 | ¥13,463.00 |