0473460001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 21,246
Unit Price: ¥8.37000
Datasheet

Parametric Equivalent


Molex
In Stock: 22,707
Unit Price: ¥16.75000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 55,518
Unit Price: ¥3.78000
Datasheet

Similar


GCT
In Stock: 5,000
Unit Price: ¥4.10000
Datasheet

0473460001

DigiKey Part Number
WM17141TR-ND - Tape & Reel (TR)
WM17141CT-ND - Cut Tape (CT)
WM17141DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0473460001
Description
CONN RCPT USB2.0 MICRO B SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0473460001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Pick and Place, Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.61000¥9.61
10¥7.92200¥79.22
100¥6.60230¥660.23
1,000¥5.28161¥5,281.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.95150¥9,903.00
4,000¥4.78646¥19,145.84
6,000¥4.62141¥27,728.46
10,000¥4.39034¥43,903.40
14,000¥4.29131¥60,078.34
Manufacturers Standard Package